huawei group PE0J501M5090B25CR0
| Manufacturer | huawei groupAsian Brands |
| MPN | PE0J501M5090B25CR0 |
| LCSC Part # | C7527445 |
| Packaging | Through Hole,D5.45xL9mm |
| Customer # | |
| Key Attributes | 500uF 6.3V 20mΩ@100kHz 3.7A@100kHz ±20% Through Hole,D5.45xL9mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D5.45xL9mm | |
| Capacitance | 500uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.45mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | 3.7A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1344 | $ 0.67 |
| 50+ | $ 0.108 | $ 5.40 |
| 150+ | $ 0.0948 | $ 14.22 |
| 500+ | $ 0.0848 | $ 42.40 |
| 2,000+ | $ 0.0769 | $ 153.80 |
| 4,000+ | $ 0.073 | $ 292.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | huawei group | |
| Packaging | Through Hole,D5.45xL9mm | |
| Capacitance | 500uF | |
| Height - Seated (Max) | 9mm | |
| Voltage Rating | 6.3V | |
| Operating Temperature | -55℃~+105℃ | |
| Diameter | 5.45mm | |
| Equivalent Series Resistance(ESR) | 20mΩ@100kHz | |
| Ripple Current | 3.7A@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



