LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jiangsu JieJie Microelectronics SMBJ64A product image
  • SMBJ64A thumbnail 1
  • SMBJ64A thumbnail 2
  • SMBJ64A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jiangsu JieJie Microelectronics SMBJ64ARoHS

Manufacturer
MPN
SMBJ64A
LCSC Part #
C7527426
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 64VWM 103VC DO-214AA(SMB)
Datasheetpdf iconJiangsu JieJie Microelectronics SMBJ64A
In-Stock: 660
660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0471$ 0.47
100+$ 0.0372$ 3.72
300+$ 0.0323$ 9.69
3,000+$ 0.0286$ 85.80
6,000+$ 0.0256$ 153.60
9,000+$ 0.0242$ 217.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerJiangsu JieJie Microelectronics
PackagingDO-214AA(SMB)
Clamping Voltage103V
Peak Pulse Current (Ipp)5.8A@10/1000us
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown78.6V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)64V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.

Features

AI Translation
  • Low profile package.
  • Low inductance.
  • Excellent clamping capability.
  • 600W peak pulse power capability at 10/1000μs waveform.
  • Typical IR less than 1μA above 10V.
  • Fast response time: typically less than 1.0ps from 0V to VBR min.
  • High temperature to reflow soldering: 260°C/40s at terminals.
  • Plastic package has underwriters laboratory flammability 94V - 0.
  • Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
  • Terminal: solder plated, solderable per J - STD - 002.
  • For surface mounted applications in order to optimize board space.
  • UL 497B item recognized. (File No.:E480698).
  • IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).

Applications

AI Translation
  • Consumer electronic products
  • Automotive industries
  • Telecommunications
  • Intelligent control systems