XKB Connection X25071HI-05E00-PTSN
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X25071HI-05E00-PTSN |
| LCSC Part # | C7525469 |
| Packaging | P=2.5mm |
| Customer # | |
| Key Attributes | 1x5P 250V 1 Pressure fitting head 5 2.5mm Free Hanging 2A P=2.5mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 | |
| working temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 349
349 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5005 | $ 0.50 |
| 10+ | $ 0.3939 | $ 3.94 |
| 30+ | $ 0.3476 | $ 10.43 |
| 100+ | $ 0.2904 | $ 29.04 |
| 600+ | $ 0.2642 | $ 158.52 |
| 1,200+ | $ 0.2487 | $ 298.44 |
Standard Packaging600/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Packaging | P=2.5mm | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating | 250V | |
| colour | White | |
| Number of Rows | 1 | |
| working temperature | -40℃~+125℃ | |
| Connector Type | Pressure fitting head | |
| Number of PINs Per Row | 5 | |
| Contact Plating | Tin | |
| Pitch | 2.5mm | |
| Mounting Type | Free Hanging | |
| Current Rating | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



