XKB Connection X25064HI-08D78-PTSN
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X25064HI-08D78-PTSN |
| LCSC Part # | C7525463 |
| Package | P=2.5mm |
| Customer # | |
| Description | 1x8P 250V 1 White 8 Pressure fitting head 2.5mm Free Hanging 2A P=2.5mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | XKB Connection | |
| Package | P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
112
112
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6923 | $ 0.69 |
10+ | $ 0.5579 | $ 5.58 |
30+ | $ 0.4899 | $ 14.70 |
100+ | $ 0.4235 | $ 42.35 |
400+ | $ 0.3833 | $ 153.32 |
800+ | $ 0.3632 | $ 290.56 |
Standard Packaging 400/Full
Tray | ||
Better price for more quantity?
$