BATTERY HOLDER COIN CR621 SMD
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-621-B4AA001 |
| LCSC Part # | C7525440 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR621 SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Gold plating | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25~85℃ | |
| Battery Type | CR621 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,493
1,493 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.071$ 1.0175 | $ 1.02 |
| 10+ | $ 0.8871$ 0.8428 | $ 8.43 |
| 30+ | $ 0.7845$ 0.7453 | $ 22.36 |
| 100+ | $ 0.669$ 0.6356 | $ 63.56 |
| 500+ | $ 0.6185$ 0.5876 | $ 293.80 |
| 1,500+ | $ 0.5957$ 0.5660 | $ 849.00 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Gold plating | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25~85℃ | |
| Battery Type | CR621 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



