Battery Contact Plate Negative Disc 5mm Diameter 0.2mm Thickness
| Manufacturer | MYOUNGAsian Brands |
| MPN | MY-FJ-131-J-R |
| LCSC Part # | C7525434 |
| Packaging | - |
| Customer # | |
| Key Attributes | Battery Product Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Contact coating | Nickel plated | |
| Contact material | Brass | |
| Operating Temperature | -25~85℃ | |
| Type | Battery contact plate |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,390
8,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0661 | $ 0.66 |
| 100+ | $ 0.0521 | $ 5.21 |
| 300+ | $ 0.045 | $ 13.50 |
| 1,000+ | $ 0.0397 | $ 39.70 |
| 5,000+ | $ 0.0355 | $ 177.50 |
| 10,000+ | $ 0.0334 | $ 334.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



