LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tokmas UCC27517ADB(TOKMAS) product image
  • UCC27517ADB(TOKMAS) thumbnail 1
  • UCC27517ADB(TOKMAS) thumbnail 2
  • UCC27517ADB(TOKMAS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas UCC27517ADB(TOKMAS)RoHS

Manufacturer
TokmasAsian Brands
MPN
UCC27517ADB(TOKMAS)
LCSC Part #
C7525406
Packaging
TSOT-23-5
Customer #
Key Attributes
Single-channel high-speed low-side driver
Datasheetpdf iconTokmas UCC27517ADB(TOKMAS)
In-Stock: 352
352 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2186$ 0.22
10+$ 0.1721$ 1.72
30+$ 0.1522$ 4.57
100+$ 0.1274$ 12.74
500+$ 0.1141$ 57.05
1,000+$ 0.1075$ 107.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTokmas
PackagingTSOT-23-5
Input Logic Level - Low800mV~1V
Low Level Delay Time12ns
High Level Delay Time12ns
Quiescent Current38uA
Input Logic Level - High2.1V~2.4V
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time9ns
Fall Time6ns
FeaturesUnder Voltage Protection;Dead-time control;Overtemperature protection (OTP);Interleaved conduction protection
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Wide Supply Voltage Range: 4.5V - 24V
  • 4A Peak Source Current and 4A Peak Sink Current
  • Dual Input Configuration: Non-Inverting (IN+) or Inverting (IN-) Input
  • Negative Input Voltage Capability: Down to -5V
  • TTL Input
  • Logic Threshold
  • Propagation Delay: 12ns
  • Fast Rising and Falling Time: 9ns and 6ns
  • Low Quiescent Current: 38uA
  • Under Voltage Lock Out Protection of Supply Voltage
  • Output Low When Input Floating
  • Thermal Shutdown Protection: 170°C
  • Available in TSOT23-5L Package

Applications

AI Translation
  • Power MOSFET Gate Driver
  • IGBT Gate Driver
  • GaN Device Gate Driver
  • Switching Power Supply
  • Motor Control, Solar Power