LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec FDS6680-NL-VB product image
  • FDS6680-NL-VB thumbnail 1
  • FDS6680-NL-VB thumbnail 2
  • FDS6680-NL-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec FDS6680-NL-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
FDS6680-NL-VB
LCSC Part #
C7525070
Packaging
SO-8
Customer #
Key Attributes
MOSFET N-CH 30V 13A SO-8
Datasheetpdf iconVBsemi Elec FDS6680-NL-VB
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3375$ 0.2869$ 1.43
50+$ 0.2663$ 0.2264$ 11.32
150+$ 0.2357$ 0.2004$ 30.06
500+$ 0.1977$ 0.1681$ 84.05
2,500+$ 0.1749$ 0.1487$ 371.75
4,000+$ 0.1647$ 0.1400$ 560.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSO-8
Drain to Source Voltage30V
Output Capacitance(Coss)165pF
Current - Continuous Drain(Id)13A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2.2W
Reverse Transfer Capacitance (Crss@Vds)73pF
RDS(on)8mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)800pF
Gate Charge(Qg)6.8nC@10V
Vgs±20V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free
  • Trench power MOSFET
  • Optimized for high-side synchronous rectifier operation
  • 100% Rg tested
  • 100% UIS tested

Applications

AI Translation
  • Laptop CPU core
  • High-end switching