VBsemi Elec CSD16412Q5A-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | CSD16412Q5A-VB |
| LCSC Part # | C7525066 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 80A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV;2V | |
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 61nC@10V;31.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6006$ 0.5106 | $ 0.51 |
| 10+ | $ 0.4829$ 0.4105 | $ 4.11 |
| 30+ | $ 0.4248$ 0.3611 | $ 10.83 |
| 100+ | $ 0.3668$ 0.3118 | $ 31.18 |
| 500+ | $ 0.3332$ 0.2833 | $ 141.65 |
| 1,000+ | $ 0.3148$ 0.2676 | $ 267.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 425pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 500mV;2V | |
| Pd - Power Dissipation | 155W | |
| Reverse Transfer Capacitance (Crss@Vds) | 170pF | |
| RDS(on) | 7mΩ@10V;9mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.18nF | |
| Gate Charge(Qg) | 61nC@10V;31.5nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) and unclamped inductive switching (UIS) tested
- RoHS compliant per EU Directive 2011/65/EU
Applications
AI Translation
- OR-ing
- Server
- DC/DC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



