LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec AO4618-VB product image
  • AO4618-VB thumbnail 1
  • AO4618-VB thumbnail 2
  • AO4618-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AO4618-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AO4618-VB
LCSC Part #
C7525055
Packaging
SOP-8
Customer #
Key Attributes
40V 9A 3.6W 1 N-Channel + 1 P-Channel N-Channel + P-Channel SOP-8 Single FETs, MOSFETs RoHS
Datasheetpdf iconVBsemi Elec AO4618-VB
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.329$ 0.3126$ 0.31
10+$ 0.3209$ 0.3049$ 3.05
30+$ 0.3161$ 0.3003$ 9.01
100+$ 0.3112$ 0.2957$ 29.57
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOP-8
Drain to Source Voltage40V
Output Capacitance(Coss)745pF;792pF
Current - Continuous Drain(Id)9A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.2V;2.5V
Pd - Power Dissipation3.6W
Reverse Transfer Capacitance (Crss@Vds)214pF
RDS(on)15mΩ@10V;17mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)1.321nF
Gate Charge(Qg)13.3nC@10V
Vgs±20V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Halogen-free product as defined by IEC 61249-2-21
  • Trench power MOSFET
  • 100% Rg and UIS tested
  • RoHS compliant per directive 2002/95/EC

Applications

AI Translation
  • Motor drive