muRata LQW18ANR18G0ZD
| Manufacturer | |
| MPN | LQW18ANR18G0ZD |
| LCSC Part # | C7522334 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 0.18uH 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 140mA | |
| Inductance | 180nH | |
| Frequency - Self Resonant | 1.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.2Ω | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.089 | $ 0.45 |
| 50+ | $ 0.0713 | $ 3.57 |
| 150+ | $ 0.0625 | $ 9.38 |
| 500+ | $ 0.0558 | $ 27.90 |
| 2,500+ | $ 0.0505 | $ 126.25 |
| 4,000+ | $ 0.0479 | $ 191.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Current Rating | 140mA | |
| Inductance | 180nH | |
| Frequency - Self Resonant | 1.3GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 2.2Ω | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



