muRata LQW15ANR12J0ZD
| Manufacturer | |
| MPN | LQW15ANR12J0ZD |
| LCSC Part # | C7521260 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.12uH 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 110mA | |
| Inductance | 120nH | |
| Frequency - Self Resonant | 1GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.66Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 20@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0736$ 0.0273 | $ 0.27 |
| 100+ | $ 0.0589$ 0.0218 | $ 2.18 |
| 300+ | $ 0.0516$ 0.0191 | $ 5.73 |
| 1,000+ | $ 0.0461$ 0.0171 | $ 17.10 |
| 5,000+ | $ 0.0417$ 0.0155 | $ 77.50 |
| 10,000+ | $ 0.0394$ 0.0146 | $ 146.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 110mA | |
| Inductance | 120nH | |
| Frequency - Self Resonant | 1GHz | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 2.66Ω | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 20@150MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



