muRata LQW15AN27NG0ZD
| Manufacturer | |
| MPN | LQW15AN27NG0ZD |
| LCSC Part # | C7519921 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 27nH 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 280mA | |
| Inductance | 27nH | |
| Frequency - Self Resonant | 3.5GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 520mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,620
5,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0512 | $ 0.51 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.036 | $ 10.80 |
| 1,000+ | $ 0.0321 | $ 32.10 |
| 5,000+ | $ 0.0291 | $ 145.50 |
| 10,000+ | $ 0.0276 | $ 276.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Current Rating | 280mA | |
| Inductance | 27nH | |
| Frequency - Self Resonant | 3.5GHz | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 520mΩ | |
| Type | Wire-wound chip inductor | |
| Ratings | AEC-Q200 | |
| Q @ Frequency | 25 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

