FH UU9.8-30mH
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | UU9.8-30mH |
| LCSC Part # | C75193 |
| Package | DIP-4P,17x12mm |
| Customer # | |
| Key Attributes | CMC 30mH TH |
| Description | 30mH@1kHz Common Mode Choke Through Hole DCR 2Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FH | |
| Package | DIP-4P,17x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
1,610 
1,610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3234 | $ 1.62 |
50+ | $ 0.2638 | $ 13.19 |
250+ | $ 0.2382 | $ 59.55 |
500+ | $ 0.2063 | $ 103.15 |
2,000+ | $ 0.1921 | $ 384.20 |
4,000+ | $ 0.1836 | $ 734.40 |
Standard Packaging 250/Full
Box | ||
Better price for more quantity?
$