muRata PLT10HH101150PNK
| Manufacturer | |
| MPN | PLT10HH101150PNK |
| LCSC Part # | C7514361 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2uH@1kHz 1.8mΩ 100Ω@10MHz Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | - | |
| Inductance @ Frequency | 2uH@1kHz | |
| DC Resistance(DCR) | 1.8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 300V | |
| Impedance @ Frequency | 100Ω@10MHz | |
| Current Rating | 15A | |
| Voltage Withstand | 750V | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7166 | $ 2.72 |
| 200+ | $ 1.0854 | $ 217.08 |
| 500+ | $ 1.0479 | $ 523.95 |
| 1,000+ | $ 1.0307 | $ 1030.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Packaging | - | |
| Inductance @ Frequency | 2uH@1kHz | |
| DC Resistance(DCR) | 1.8mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Rating (AC) | - | |
| Number of Lines | - | |
| Voltage Rating | 300V | |
| Impedance @ Frequency | 100Ω@10MHz | |
| Current Rating | 15A | |
| Voltage Withstand | 750V | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7514361 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

