muRata DFEG7030D-1R0M=P3
| Manufacturer | |
| MPN | DFEG7030D-1R0M=P3 |
| LCSC Part # | C7511322 |
| Packaging | 2726 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2726 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2726 | |
| Current Rating | 9.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 9.9mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,998
1,998 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2752 | $ 1.28 |
| 10+ | $ 1.0687 | $ 10.69 |
| 30+ | $ 0.9646 | $ 28.94 |
| 100+ | $ 0.8621 | $ 86.21 |
| 500+ | $ 0.8003 | $ 400.15 |
| 1,000+ | $ 0.7678 | $ 767.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Packaging | 2726 | |
| Current Rating | 9.1A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 9A | |
| DC Resistance(DCR) | 9.9mΩ | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



