UTC LP2950L-3.3V-1
| Manufacturer | UTCAsian Brands |
| MPN | LP2950L-3.3V-1 |
| LCSC Part # | C7509618 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 100 mA LOW-DROPOUT VOLTAGE REGULATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LP2950/2951 are monolithic integrated voltage regulators with low dropout voltage, and low quiescent current. It includes many features that suitable for different applications.
Features
AI Translation
- Fixed output versions, 2.5V, 3.0V, 3.3V, 3.6V and 5.0V, are available
- High accuracy output voltage
- Extremely low quiescent current and dropout voltage
- Extremely tight load and line regulation
- Current and thermal limiting
- Very low temperature coefficient
- Logic controlled shutdown and err flog available for 8 pin package
- Output voltage programmable for LP2951
In-Stock: 550
550 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2328 | $ 1.16 |
| 50+ | $ 0.1841 | $ 9.21 |
| 150+ | $ 0.1632 | $ 24.48 |
| 500+ | $ 0.1371 | $ 68.55 |
| 2,500+ | $ 0.1255 | $ 313.75 |
| 5,000+ | $ 0.1185 | $ 592.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | UTC | |
| Packaging | TO-252 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 120uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 30V | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown;Enable control |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LP2950/2951 are monolithic integrated voltage regulators with low dropout voltage, and low quiescent current. It includes many features that suitable for different applications.
Features
AI Translation
- Fixed output versions, 2.5V, 3.0V, 3.3V, 3.6V and 5.0V, are available
- High accuracy output voltage
- Extremely low quiescent current and dropout voltage
- Extremely tight load and line regulation
- Current and thermal limiting
- Very low temperature coefficient
- Logic controlled shutdown and err flog available for 8 pin package
- Output voltage programmable for LP2951
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



