Nexperia PUMH9-QX
| Manufacturer | |
| MPN | PUMH9-QX |
| LCSC Part # | C7509050 |
| Packaging | DFN1006D-2 |
| Customer # | |
| Key Attributes | 100 300mW 100mA 50V 2 NPN (Pre-Biased) DFN1006D-2 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006D-2 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV@5mA,0.25mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual NPN resistor-equipped transistor (RET) in an ultra-small SOT363 (SC-88) SMD plastic package. PNP/PNP complement: PUMB9-Q NPN/PNP complement: PUMD9-Q
Features
AI Translation
- Output current capability up to 100 mA
- Built-in bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- Low-cost alternative to BC847-Q series in digital applications
- Control IC inputs
- Load switches
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1524 | $ 0.76 |
| 50+ | $ 0.1215 | $ 6.08 |
| 150+ | $ 0.106 | $ 15.90 |
| 500+ | $ 0.0945 | $ 47.25 |
| 2,500+ | $ 0.0852 | $ 213.00 |
| 5,000+ | $ 0.0805 | $ 402.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | DFN1006D-2 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 230MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 100 | |
| Vce Saturation(VCE(sat)) | 100mV@5mA,0.25mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | 4.7 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 1.4V@1mA,0.3V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN | |
| Number | 2 NPN (Pre-Biased) | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Dual NPN resistor-equipped transistor (RET) in an ultra-small SOT363 (SC-88) SMD plastic package. PNP/PNP complement: PUMB9-Q NPN/PNP complement: PUMD9-Q
Features
AI Translation
- Output current capability up to 100 mA
- Built-in bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Digital applications in automotive and industrial sectors
- Low-cost alternative to BC847-Q series in digital applications
- Control IC inputs
- Load switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

