Nexperia PUMH11-QX
| Manufacturer | |
| Mfr. Part # | PUMH11-QX |
| LCSC Part # | C7509039 |
| Package | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | NPN/NPN Resistor-Equipped Transistor |
| Description | 30 2 NPN (Pre-Biased) NPN 300mW 100mA 50V TSSOP-6(SOT-363) Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | TSSOP-6(SOT-363) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0566 | $ 0.57 |
100+ | $ 0.0449 | $ 4.49 |
300+ | $ 0.0391 | $ 11.73 |
3,000+ | $ 0.0347 | $ 104.10 |
6,000+ | $ 0.0311 | $ 186.60 |
9,000+ | $ 0.0294 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||