Nexperia PUMD12-QX
| Manufacturer | |
| MPN | PUMD12-QX |
| LCSC Part # | C7509019 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | 80 1 NPN Pre-Biased, 1 PNP Pre-Biased 300mW 100mA 50V SC-74 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 80 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP dual resistor-equipped transistor (RET) in an ultra-compact SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Low-current peripheral driver
- Control IC input
- General-purpose transistor replacement in digital applications
In-Stock: 2,975
2,975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2599 | $ 1.30 |
| 50+ | $ 0.2049 | $ 10.25 |
| 150+ | $ 0.1813 | $ 27.20 |
| 500+ | $ 0.1519 | $ 75.95 |
| 3,000+ | $ 0.1388 | $ 416.40 |
| 6,000+ | $ 0.131 | $ 786.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 100nA | |
| DC Current Gain | 80 | |
| Emitter-Base Voltage VEBO | 10V | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 300mW | |
| Voltage - Input(Max)(VI(off)) | 800mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | 3V | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN/PNP dual resistor-equipped transistor (RET) in an ultra-compact SOT363 (SC-88) SMD plastic package.
Features
AI Translation
- Output current capability up to 100 mA
- Integrated bias resistors
- Simplified circuit design
- Reduced component count
- Lower assembly cost
- AEC-Q101 compliant, recommended for automotive applications
Applications
AI Translation
- Low-current peripheral driver
- Control IC input
- General-purpose transistor replacement in digital applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

