LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PUMD10-QX product image
  • PUMD10-QX thumbnail 1
  • PUMD10-QX thumbnail 2
  • PUMD10-QX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PUMD10-QXRoHS

Manufacturer
MPN
PUMD10-QX
LCSC Part #
C7509017
Packaging
SC-74
Customer #
Key Attributes
100 300mW 100mA 50V 1 NPN Pre-Biased, 1 PNP Pre-Biased SC-74 Bipolar Transistor Arrays, Pre-Biased RoHS
Datasheetpdf iconNexperia PUMD10-QX
In-Stock: 2,275
2,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3568$ 1.78
50+$ 0.2829$ 14.15
150+$ 0.2512$ 37.68
500+$ 0.2116$ 105.80
3,000+$ 0.194$ 582.00
6,000+$ 0.1835$ 1101.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased
ManufacturerNexperia
PackagingSC-74
Current - Collector Cutoff100nA
Transition frequency(fT)-
DC Current Gain100
Emitter-Base Voltage VEBO5V
Vce Saturation(VCE(sat))100mV@5mA,0.25mA
Output Voltage(VO(on))-
Input Resistor-
Resistor Ratio21
Pd - Power Dissipation300mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.1V@5mA,0.3V
Current - Collector(Ic)100mA
Collector - Emitter Voltage VCEO50V
typeNPN+PNP
Number1 NPN Pre-Biased, 1 PNP Pre-Biased
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

NPN/PNP dual resistor-equipped transistor (RET) in an ultra-compact SOT363 (SC-88) SMD plastic package.

Features

AI Translation
  • Output current capability up to 100 mA
  • Integrated bias resistors
  • Simplified circuit design
  • Reduced component count
  • Lower assembly cost
  • AEC-Q101 compliant, recommended for automotive applications

Applications

AI Translation
  • Low-current peripheral driver
  • Control IC input
  • General-purpose transistor replacement in digital applications