LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PESD12VS1ULD-QYL product image
  • PESD12VS1ULD-QYL thumbnail 1
  • PESD12VS1ULD-QYL thumbnail 2
  • PESD12VS1ULD-QYL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PESD12VS1ULD-QYLRoHS

Manufacturer
MPN
PESD12VS1ULD-QYL
LCSC Part #
C7508737
Packaging
DFN1412D-3
Customer #
Key Attributes
DFN1412D-3 TVS Diodes RoHS
Datasheetpdf iconNexperia PESD12VS1ULD-QYL
In-Stock: 30,000
30,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0611$ 0.61
100+$ 0.0486$ 4.86
300+$ 0.0423$ 12.69
1,000+$ 0.0376$ 37.60
5,000+$ 0.0338$ 169.00
10,000+$ 0.0319$ 319.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerNexperia
PackagingDFN1412D-3
Operating Temperature-55℃~+150℃
Input Resistor-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Unidirectional ESD protection diode designed to protect a single signal line against damage from ESD and other transient phenomena. The device is housed in an SOD882D leadless ultra-small SMD plastic package with visible and solderable side pads.

Features

AI Translation
  • Single-line ESD protection
  • Ultra-compact SMD plastic package
  • Solderable side pads
  • Typical package height: 0.37 mm
  • Low clamping voltage: VCL = 19 V
  • ESD protection up to 30 kV
  • Compliant with IEC 61000-4-2; Level 4 (ESD)
  • Compliant with IEC 61000-4-5 (surge); IPP = 5 A
  • Maximum peak pulse power: PPP = 150 W
  • Ultra-low leakage current: IRM < 1 nA
  • AEC-Q101 qualified, recommended for automotive applications

Applications

AI Translation
  • Computers and peripherals
  • Audio and video equipment
  • Communication systems
  • Portable electronic devices