LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAV170-QR product image
  • BAV170-QR thumbnail 1
  • BAV170-QR thumbnail 2
  • BAV170-QR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia BAV170-QRRoHS

Manufacturer
MPN
BAV170-QR
LCSC Part #
C7507586
Packaging
SC-70
Customer #
Key Attributes
1 Pair Common Cathode 800ns 75V 125mA 1.25V@150mA SC-70 Diode Arrays RoHS
Datasheetpdf iconNexperia BAV170-QR
In-Stock: 9,000
9,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0827$ 0.41
50+$ 0.0655$ 3.28
150+$ 0.057$ 8.55
500+$ 0.0506$ 25.30
3,000+$ 0.0454$ 136.20
6,000+$ 0.0429$ 257.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingSC-70
Reverse Leakage Current (Ir)3pA@75V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation250mW
Reverse Recovery Time (trr)800ns
Voltage - DC Reverse(Vr)75V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified125mA
Voltage - Forward(Vf@If)1.25V@150mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece