Nexperia BAS16VY-QX
| Manufacturer | |
| MPN | BAS16VY-QX |
| LCSC Part # | C7507511 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 3 Independent 100V 200mA 855mV@10mA SOT-23 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 855mV@10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1279 | $ 0.64 |
| 50+ | $ 0.1263 | $ 6.32 |
| 150+ | $ 0.1253 | $ 18.80 |
| 500+ | $ 0.1243 | $ 62.15 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 500nA@80V | |
| Diode Configuration | 3 Independent | |
| Pd - Power Dissipation | 250mW | |
| Reverse Recovery Time (trr) | - | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | - | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 200mA | |
| Voltage - Forward(Vf@If) | 855mV@10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



