Nexperia BAS16H-QX
| Manufacturer | |
| MPN | BAS16H-QX |
| LCSC Part # | C7507504 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | SC-74 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | - | |
| Output Type | - | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching speed: tr ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Small SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- High-speed switching
- General-purpose switching
In-Stock: 2,630
2,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0405 | $ 0.41 |
| 100+ | $ 0.0322 | $ 3.22 |
| 300+ | $ 0.028 | $ 8.40 |
| 3,000+ | $ 0.0248 | $ 74.40 |
| 6,000+ | $ 0.0223 | $ 133.80 |
| 9,000+ | $ 0.021 | $ 189.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | - | |
| Voltage - Supply | - | |
| Operating Temperature | - | |
| Current - Output Low(IOL) | - | |
| Output Type | - | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Elements | - | |
| Quiescent Current | - | |
| Propagation Delay | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High switching speed: tr ≤ 4 ns
- Low capacitance
- Low leakage current
- Reverse voltage: VR ≤ 100 V
- Repetitive peak reverse voltage: VRRM ≤ 100 V
- Small SMD plastic package
- Qualified according to AEC-Q101 and recommended for use in automotive applications
Applications
AI Translation
- High-speed switching
- General-purpose switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

