SHOU HAN MSK-23D18G4 051
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | MSK-23D18G4 051 |
| LCSC Part # | C7507439 |
| Package | DIP |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP3T TH |
| Description | Slide Switch DP3T 100mA @ 12V Through Hole, Right Angle Rectangular Columnar |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Package | DIP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.057 | $ 0.29 |
50+ | $ 0.0558 | $ 2.79 |
150+ | $ 0.0549 | $ 8.24 |
500+ | $ 0.0541 | $ 27.05 |
Standard Packaging 1000/Full
Bag | ||