HXY MOSFET GBU810
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | GBU810 |
| LCSC Part # | C7507379 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 8A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5.1uA | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mountable
- High surge current capability
- UL recognized, file number E142814
- Plastic material meets UL94V-0 flammability rating
- Guaranteed solderability at 265°C/10 seconds
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2282 | $ 1.14 |
| 50+ | $ 0.1792 | $ 8.96 |
| 150+ | $ 0.1582 | $ 23.73 |
| 500+ | $ 0.132 | $ 66.00 |
| 2,500+ | $ 0.1203 | $ 300.75 |
| 5,000+ | $ 0.1133 | $ 566.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | HXY MOSFET | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5.1uA | |
| Voltage - Forward(Vf@If) | 1.1V@8A | |
| Current - Rectified | 8A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- PCB mountable
- High surge current capability
- UL recognized, file number E142814
- Plastic material meets UL94V-0 flammability rating
- Guaranteed solderability at 265°C/10 seconds
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



