DIODES PI3PCIE3442AZHEX
| Manufacturer | |
| MPN | PI3PCIE3442AZHEX |
| LCSC Part # | C7507126 |
| Packaging | TQFN-42(3.5x9) |
| Customer # | |
| Key Attributes | PCI Express 3.0 2-Lane Exchange Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42(3.5x9) | |
| Ron | - | |
| Switch Circuit | - | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay | - | |
| Features | Bidirectional analog channel;Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A differential exchange switch featuring pass-through pinout. It supports two full PCI Express® lanes operating at 8.0Gbps PCIe 3.0 performance. With the select control input low, Port A connects to Port B, and Port C connects to port D for an 8-channel differential passthough. When the select control input is high Port A connects to Port D, and Port B connects to Port C.
Features
AI Translation
- 58 Differential Channel (2-lane) Exchange
- PCI Express 3.0 performance, 8.0 Gbps
- Bi-directional operation
- Low Bit-to-Bit Skew: 10ps (between ± signals)
- Low Crosstalk: -29dB @ 2.5GHz (5Gbps) -20dB @ 4.0GHz (8Gbps)
- Low Insertion Loss: -1.1dB @ 2.5GHz (5Gbps) -1.45dB @ 4.0GHz (8Gbps)
- VDD Operating Range: 3.3V±10%
- Industrial Temperature Range: -40°C to 85°C
- ESD Tolerance: 2kV HBM
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Switching 4 lanes of DP1.2 from PC/Notebook/Tablet to Display monitor
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9086 | $ 4.91 |
| 10+ | $ 4.2229 | $ 42.23 |
| 30+ | $ 3.8163 | $ 114.49 |
| 100+ | $ 3.4033 | $ 340.33 |
| 500+ | $ 3.2125 | $ 1606.25 |
| 1,000+ | $ 3.1274 | $ 3127.40 |
Standard Packaging1/Full | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | TQFN-42(3.5x9) | |
| Ron | - | |
| Switch Circuit | - | |
| Voltage - Supply | 3V~3.6V | |
| Propagation Delay | - | |
| Features | Bidirectional analog channel;Channel combination connection | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Con | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A differential exchange switch featuring pass-through pinout. It supports two full PCI Express® lanes operating at 8.0Gbps PCIe 3.0 performance. With the select control input low, Port A connects to Port B, and Port C connects to port D for an 8-channel differential passthough. When the select control input is high Port A connects to Port D, and Port B connects to Port C.
Features
AI Translation
- 58 Differential Channel (2-lane) Exchange
- PCI Express 3.0 performance, 8.0 Gbps
- Bi-directional operation
- Low Bit-to-Bit Skew: 10ps (between ± signals)
- Low Crosstalk: -29dB @ 2.5GHz (5Gbps) -20dB @ 4.0GHz (8Gbps)
- Low Insertion Loss: -1.1dB @ 2.5GHz (5Gbps) -1.45dB @ 4.0GHz (8Gbps)
- VDD Operating Range: 3.3V±10%
- Industrial Temperature Range: -40°C to 85°C
- ESD Tolerance: 2kV HBM
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Switching 4 lanes of DP1.2 from PC/Notebook/Tablet to Display monitor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

