LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRM121WFR035TM product image
  • FRM121WFR035TM thumbnail 1
  • FRM121WFR035TM thumbnail 2
  • FRM121WFR035TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRM121WFR035TMRoHS

Manufacturer
FOJANAsian Brands
MPN
FRM121WFR035TM
LCSC Part #
C7507089
Packaging
1206
Customer #
Key Attributes
RES 35mΩ ±1% 1W 1206
Datasheetpdf iconFOJAN FRM121WFR035TM
In-Stock: 6,080
6,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0382$ 0.0344$ 0.69
200+$ 0.0307$ 0.0277$ 5.54
600+$ 0.0266$ 0.0240$ 14.40
5,000+$ 0.0241$ 0.0217$ 108.50
10,000+$ 0.0219$ 0.0198$ 198.00
20,000+$ 0.0208$ 0.0188$ 376.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerFOJAN
Packaging1206
Power(Watts)1W
Resistance35mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeAlloy Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece