TI CD4098BM96
| Manufacturer | |
| MPN | CD4098BM96 |
| LCSC Part # | C75051 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | CMOS Dual Monostable Multivibrator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Input Type | - | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4098B dual monostable multi vibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (Rx) and an external capacitor (Cx) control the timing for the circuit. Adjustment of Rx and Cx provides a wide range of output pulse widths from the Q and Q terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from reset input to output transition (reset propagation delay) are independent of Rx and Cx. Leading-edge-triggering (+TR) and trailingedge-triggering (-TR) inputs are provided for triggering from either edge of an input pulse. An unused +TR input should be tied to Vss. An unused -TR input should be tied to VDD. A RESET (on low level) is provided for immediate termination of the output pulse or to prevent output puises when power is turned on. An unused RESET input should be tied to VDD. However, if an entire section of the CD4098B is not used, its RESET should be tied to Vss. In normal operation the circuit triggers (extends the output pulse one period) on the application of each new trigger pulse. For operation in the non-retriggerable mode, Q is connected to -TR when leading-edge triggering (+TR) is used or Q is connected to +TR when trailing-edge triggering (-TR) is used. The time period (T) for this multivibrator can be approximated by: Tx = 2Rx Cx for Cx ≥ 0.01 μF. Time periods as a function of Rx for values of Cx and VDD are given. Values of T vary from unit to unit and as a function of voltage, temperature, and Rx Cx. The minimum value of external resistance, Rx, is 5 kΩ. The maximum value of external capacitance, Cx, is 100 μF. The output pulse width has variations of ±2.5% typically, over the temperature range of -55°C to 125°C for Cx = 1000 pF and Rx = 100 kΩ. For power supply variations of ±5%, the output pulse width has variations of ±0.5% typically, for VDD = 10V and 15V and ±1% typically, for VDD = 5V at Cx = 1000 pF and Rx = 51 kΩ. These types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, and MT suffixes), and 16-lead thin shrink smalloutline packages (PW and PWR suffixes). The CD4098B is similar to type MC14528.
Features
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of Rx, Cx
- Triggering from leading or trailing edge
- Q and Q buffered outputs available
- Separate resets
- Wide range of output-pulse widths
- 100% tested for maximum quiescent current at 20V
- Maximum input current of 1 μA at 18 V over full package-temperature range; 100 nA at 18V and 25°C
- Noise margin (full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- 5V, 10-V, and 15-V parametric ratings
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices."
Applications
- Pulse delay and timing
- Pulse shaping
- Astable multivibrator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5566 | $ 0.56 |
| 10+ | $ 0.4414 | $ 4.41 |
| 30+ | $ 0.3911 | $ 11.73 |
| 100+ | $ 0.3278 | $ 32.78 |
| 500+ | $ 0.3002 | $ 150.10 |
| 1,000+ | $ 0.2532 | $ 253.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | TI | |
| Packaging | SOP-16 | |
| Input Type | - | |
| Logic Type | Monostable | |
| Number Of Channels | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4098B dual monostable multi vibrator provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (Rx) and an external capacitor (Cx) control the timing for the circuit. Adjustment of Rx and Cx provides a wide range of output pulse widths from the Q and Q terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from reset input to output transition (reset propagation delay) are independent of Rx and Cx. Leading-edge-triggering (+TR) and trailingedge-triggering (-TR) inputs are provided for triggering from either edge of an input pulse. An unused +TR input should be tied to Vss. An unused -TR input should be tied to VDD. A RESET (on low level) is provided for immediate termination of the output pulse or to prevent output puises when power is turned on. An unused RESET input should be tied to VDD. However, if an entire section of the CD4098B is not used, its RESET should be tied to Vss. In normal operation the circuit triggers (extends the output pulse one period) on the application of each new trigger pulse. For operation in the non-retriggerable mode, Q is connected to -TR when leading-edge triggering (+TR) is used or Q is connected to +TR when trailing-edge triggering (-TR) is used. The time period (T) for this multivibrator can be approximated by: Tx = 2Rx Cx for Cx ≥ 0.01 μF. Time periods as a function of Rx for values of Cx and VDD are given. Values of T vary from unit to unit and as a function of voltage, temperature, and Rx Cx. The minimum value of external resistance, Rx, is 5 kΩ. The maximum value of external capacitance, Cx, is 100 μF. The output pulse width has variations of ±2.5% typically, over the temperature range of -55°C to 125°C for Cx = 1000 pF and Rx = 100 kΩ. For power supply variations of ±5%, the output pulse width has variations of ±0.5% typically, for VDD = 10V and 15V and ±1% typically, for VDD = 5V at Cx = 1000 pF and Rx = 51 kΩ. These types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic packages (E suffix), 16-lead small-outline packages (M, M96, and MT suffixes), and 16-lead thin shrink smalloutline packages (PW and PWR suffixes). The CD4098B is similar to type MC14528.
Features
- Retriggerable/resettable capability
- Trigger and reset propagation delays independent of Rx, Cx
- Triggering from leading or trailing edge
- Q and Q buffered outputs available
- Separate resets
- Wide range of output-pulse widths
- 100% tested for maximum quiescent current at 20V
- Maximum input current of 1 μA at 18 V over full package-temperature range; 100 nA at 18V and 25°C
- Noise margin (full package-temperature range): 1V at VDD = 5V, 2V at VDD = 10V, 2.5V at VDD = 15V
- 5V, 10-V, and 15-V parametric ratings
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC Tentative Standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices."
Applications
- Pulse delay and timing
- Pulse shaping
- Astable multivibrator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



