ALPSALPINE SKPSAEE010
| Manufacturer | |
| Mfr. Part # | SKPSAEE010 |
| LCSC Part # | C7503364 |
| Package | SMD |
| Customer # | |
| Description | 16V SPST-NO 50mA SMD Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,930 
1,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2774 | $ 1.39 |
50+ | $ 0.2202 | $ 11.01 |
150+ | $ 0.1957 | $ 29.36 |
500+ | $ 0.1652 | $ 82.60 |
2,000+ | $ 0.1516 | $ 303.20 |
4,000+ | $ 0.1434 | $ 573.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$