LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW FDS8958A(UMW) product image
  • FDS8958A(UMW) thumbnail 1
  • FDS8958A(UMW) thumbnail 2
  • FDS8958A(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW FDS8958A(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
FDS8958A(UMW)
LCSC Part #
C7503193
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH+P-CH ARR 30V 7A SOP-8
Datasheetpdf iconUMW FDS8958A(UMW)
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1051$ 0.53
50+$ 0.0828$ 4.14
150+$ 0.0717$ 10.76
500+$ 0.0634$ 31.70
3,000+$ 0.0567$ 170.10
6,000+$ 0.0533$ 319.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)145pF;132pF
Current - Continuous Drain(Id)7A;5A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.9V;1.7V
Pd - Power Dissipation1.6W
Reverse Transfer Capacitance (Crss@Vds)65pF;70pF
RDS(on)19mΩ@10V;42mΩ@10V
Number1 N-Channel + 1 P-Channel
Input Capacitance(Ciss)575pF;528pF
Gate Charge(Qg)11.4nC@10V;9.6nC@10V
TypeN-Channel + P-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These devices are ideal for low-voltage and battery-powered applications requiring low line power dissipation and fast switching.

Features

AI Translation
  • V_DS(V) = 30V
  • I_D = 7A
  • R_DS(ON) < 28mΩ (V_GS = 10V)
  • R_DS(ON) < 40mΩ (V_GS = 4.5V)
  • V_DS(V) = -30V
  • I_D = -5A
  • R_DS(ON) < 52mΩ (V_GS = -10V)
  • R_DS(ON) < 80mΩ (V_GS = -4.5V)