LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW FDS4435BZ(UMW) product image
  • FDS4435BZ(UMW) thumbnail 1
  • FDS4435BZ(UMW) thumbnail 2
  • FDS4435BZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW FDS4435BZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
FDS4435BZ(UMW)
LCSC Part #
C7503191
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 8.8A SOP-8
Datasheetpdf iconUMW FDS4435BZ(UMW)
In-Stock: 1,650
1,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1325$ 0.66
50+$ 0.1016$ 5.08
150+$ 0.0862$ 12.93
500+$ 0.0746$ 37.30
3,000+$ 0.0653$ 195.90
6,000+$ 0.0607$ 364.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)275pF
Current - Continuous Drain(Id)8.8A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.1V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)230pF
RDS(on)16mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)1.385nF
Gate Charge(Qg)28nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-source voltage V_DS = -30V
  • Drain current I_D = -8.8A
  • On-resistance R_DS(ON) < 20mΩ (gate-source voltage V_GS = -10V)
  • On-resistance R_DS(ON) < 35mΩ (gate-source voltage V_GS = -4.5V)