LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IRF9328TR(UMW) product image
Images for reference only

UMW IRF9328TR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IRF9328TR(UMW)
LCSC Part #
C7503187
Packaging
SOP-8
Customer #
Key Attributes
MOSFET 30V 12A SOP-8
Datasheetpdf iconUMW IRF9328TR(UMW)
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1967$ 0.98
50+$ 0.1545$ 7.73
150+$ 0.1364$ 20.46
500+$ 0.1138$ 56.90
3,000+$ 0.1037$ 311.10
6,000+$ 0.0977$ 586.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerUMW
PackagingSOP-8
Output Capacitance(Coss)350pF
Pd - Power Dissipation2.5W
ConfigurationStandalone
Drain to Source Voltage30V
Current - Continuous Drain(Id)12A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)10mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)220pF
Number1 P-Channel
Input Capacitance(Ciss)1.68nF
Gate Charge(Qg)18nC@4.5V
Vgs±20V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (V_DS) = -30V
  • Drain Current (I_D) = -12A
  • On-State Resistance (R_DS(ON)) < 11.9 mΩ (Gate-Source Voltage (V_GS) = -10V)
  • On-State Resistance (R_DS(ON)) < 19.7 mΩ (Gate-Source Voltage (V_GS) = -4.5V)

Applications

AI Translation
  • Charge/discharge switch for laptop battery applications