R+O MBR20100CT
| Manufacturer |
R+O
Asian Brands |
| Mfr. Part # | MBR20100CT |
| LCSC Part # | C7502737 |
| Package | TO-220CB |
| Customer # | |
| Description | 100V 1 Pair Common Cathode 850mV@10A 20A TO-220CB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | R+O | |
| Package | TO-220CB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
975 
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2934 | $ 1.47 |
50+ | $ 0.2324 | $ 11.62 |
150+ | $ 0.2063 | $ 30.95 |
500+ | $ 0.1736 | $ 86.80 |
2,500+ | $ 0.1591 | $ 397.75 |
5,000+ | $ 0.1504 | $ 752.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$