LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O RB521S-30 product image
  • RB521S-30 thumbnail 1
  • RB521S-30 thumbnail 2
  • RB521S-30 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O RB521S-30RoHS

Manufacturer
R+OAsian Brands
MPN
RB521S-30
LCSC Part #
C7502702
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
Datasheetpdf iconR+O RB521S-30
In-Stock: 99,550
99,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0191$ 0.96
500+$ 0.0158$ 7.90
3,000+$ 0.0126$ 37.80
6,000+$ 0.0115$ 69.00
24,000+$ 0.0105$ 252.00
51,000+$ 0.01$ 510.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerR+O
PackagingSOD-523
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)500mV@200mA
Reverse Leakage Current (Ir)30uA
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VR = 30V
  • IF(AV) = 0.2A
  • Power dissipation: 150mW
  • High current capability
  • Low forward voltage drop
  • Compliant with J-STD-020, MSL Level 1, LF max peak 260°C

Applications

AI Translation
  • Low-voltage high-frequency circuit signals