CONNFLY Elec DS1020-18-09VB6MR
| Manufacturer |
CONNFLY Elec
Asian Brands |
| Mfr. Part # | DS1020-18-09VB6MR |
| LCSC Part # | C7502669 |
| Package | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN FFC FPC 9POS 1mm SMD |
| Description | Slide Lock -25℃~+85℃ 9P 1mm Single-side Contact/Vertical Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | CONNFLY Elec | |
| Package | SMD,P=1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
795 
795
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2083 | $ 1.04 |
50+ | $ 0.1636 | $ 8.18 |
150+ | $ 0.1444 | $ 21.66 |
900+ | $ 0.1205 | $ 108.45 |
2,700+ | $ 0.1098 | $ 296.46 |
4,500+ | $ 0.1034 | $ 465.30 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$