WEIDY W42Q3224KM8L00A0W1
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W42Q3224KM8L00A0W1 |
| LCSC Part # | C7502452 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 220nF ±10% 310V TH |
| Description | 220nF ±10% 310V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
55
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0821 | $ 0.41 |
50+ | $ 0.0647 | $ 3.24 |
150+ | $ 0.056 | $ 8.40 |
500+ | $ 0.0495 | $ 24.75 |
2,500+ | $ 0.0443 | $ 110.75 |
5,000+ | $ 0.0417 | $ 208.50 |
Standard Packaging 400/Full
Bag | ||
Better price for more quantity?
$