WEIDY W42Q3103KJ5L00A0W0
| Manufacturer |
WEIDY
Asian Brands |
| Mfr. Part # | W42Q3103KJ5L00A0W0 |
| LCSC Part # | C7502437 |
| Package | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 10nF ±10% 310V TH |
| Description | 10nF ±10% 310V Safety Capacitor X2 Through Hole,P=7.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | WEIDY | |
| Package | Through Hole,P=7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
870
870
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0479 | $ 0.48 |
100+ | $ 0.0378 | $ 3.78 |
300+ | $ 0.0327 | $ 9.81 |
1,000+ | $ 0.0289 | $ 28.90 |
5,000+ | $ 0.0259 | $ 129.50 |
10,000+ | $ 0.0243 | $ 243.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$