Littelfuse/IXYS DPG20C400PB
| Manufacturer | |
| Mfr. Part # | DPG20C400PB |
| LCSC Part # | C7502228 |
| Package | TO-220-3 |
| Customer # | |
| Key Attributes | Diode 400V 10A TO-220-3 |
| Description | 1 Pair Common Cathode 45ns 400V 10A 1.32V@10A TO-220-3 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-220-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
30
30
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.1601 $ 1.9969 | $ 2.00 |
10+ | $ 3.6316 $ 1.7432 | $ 17.43 |
50+ | $ 3.3177 $ 1.5925 | $ 79.63 |
100+ | $ 2.999 $ 1.4396 | $ 143.96 |
500+ | $ 2.8539 $ 1.3699 | $ 684.95 |
1,000+ | $ 2.7876 $ 1.3381 | $ 1338.10 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$