TT Electronics OPB350W250Z
| Manufacturer | |
| MPN | OPB350W250Z |
| LCSC Part # | C7502153 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Slotted Optical Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TT Electronics | |
| Packaging | SMD |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The OPB610 and OPB620 slotted optical switches consist of an infrared emitting diode and an NPN silicon phototransistor with an enhanced low current roll- off to improve contrast ratio and immunity to background irradiance. The OPB621 slotted optical switch consists of an infrared emitting diode and a PIN photodiode with a polysulfone housing that is opaque to visible light, but transmissive to infrared. The low tf / tf of the PIN photodiode is ideal for high- speed operation. The sensitivity to ambient radiation is minimized.
Features
AI Translation
- Non- contact switching
- Printed circuit board mounting
- Enhanced signal to noise ratio
- PIN photodiode sensor for high speed (OPB621)
- Lead centers: 0.275" (OPB61_) / 0.320" (OPB62_)
Applications
AI Translation
- Non- contact reflective object sensor
- Assembly line automation
- Machine automation
- Machine safety
- End of travel sensor
- Door sensor
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9524 | $ 8.95 |
| 10+ | $ 8.7342 | $ 87.34 |
| 30+ | $ 8.5887 | $ 257.66 |
| 100+ | $ 8.4433 | $ 844.33 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



