LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS DE150-501N04A product image
Images for reference only

Littelfuse/IXYS DE150-501N04ARoHS

Manufacturer
MPN
DE150-501N04A
LCSC Part #
C7501978
Packaging
DE150
Customer #
Key Attributes
500V 4.5A 4V 200W 1 N-channel DE150 RF FETs, MOSFETs RoHS
Datasheetpdf iconLittelfuse/IXYS DE150-501N04A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.0122$ 68.01
40+$ 64.9072$ 2596.29
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/RF FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingDE150
Drain to Source Voltage500V
Current - Continuous Drain(Id)4.5A
Gate Threshold Voltage (Vgs(th))4V
Operating Temperature-55℃~+175℃
Pd - Power Dissipation200W
Number1 N-channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

60R420 is a power MOSFET utilizing CMOS advanced super-junction technology to achieve ultra-low on-resistance. These user-friendly devices offer designers the benefits of low EMI along with low switching losses.

Features

AI Translation
  • Isolated substrate
  • High isolation voltage (>2500V)
  • Excellent thermal transfer performance
  • Enhanced temperature and power cycling capability
  • IXYS advanced low Qg process
  • Low gate charge and capacitance
  • Easier to drive
  • Faster switching speed
  • Low on-resistance RDS(on)
  • Ultra-low insertion inductance (<2nH)
  • No beryllium oxide (BeO) or other hazardous substances

Applications

AI Translation
  • Switch mode power supplies (SMPS) with PFC, flyback, and LLC topologies
  • 80 PLUS Silver ATX power supplies, adapters, TVs, lighting, server power supplies