Hong Cheng HC-WK88-H132-1X2-55B
| Manufacturer | Hong ChengAsian Brands |
| MPN | HC-WK88-H132-1X2-55B |
| LCSC Part # | C7501828 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | CONN MOD JACK RJ45 TH R/A SHIELDED |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| PoE | - | |
| Number of Ports | 2 | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Supplementary Features | - | |
| LED | Non-LED | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,105
4,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2341 | $ 1.17 |
| 50+ | $ 0.193 | $ 9.65 |
| 160+ | $ 0.1703 | $ 27.25 |
| 480+ | $ 0.1483 | $ 71.18 |
| 2,480+ | $ 0.1385 | $ 343.48 |
| 4,960+ | $ 0.1326 | $ 657.70 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | RJ45 Jack | |
| PoE | - | |
| Number of Ports | 2 | |
| Shielding | Shielded | |
| Mounting Type | Right Angle | |
| Supplementary Features | - | |
| LED | Non-LED | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C7501828 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



