LEADER LD2024A1088F
| Manufacturer | LEADERAsian Brands |
| MPN | LD2024A1088F |
| LCSC Part # | C7501769 |
| Packaging | - |
| Customer # | |
| Key Attributes | Linear Motor 1.2V Motors - AC, DC RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motors - AC, DC | |
| Manufacturer | LEADER | |
| Packaging | - | |
| Current Rating | 200mA | |
| Type | Linear Motor | |
| Voltage Rating | 1.2V | |
| Operating Temperature | -20℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8126 | $ 3.81 |
| 10+ | $ 3.2591 | $ 32.59 |
| 40+ | $ 2.9311 | $ 117.24 |
| 100+ | $ 2.5983 | $ 259.83 |
| 500+ | $ 2.4447 | $ 1222.35 |
| 1,000+ | $ 2.3759 | $ 2375.90 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8501109990 |
| USHTS | 8501104080 |
| TARIC | 8501109990 |
| Type | Details |
|---|---|
| CAHTS | 8501100029 |
| BRHTS | 85011029 |
| INHTS | 85011019 |
| MXHTS | 8501.10.99 |



