SMD Component Storage Box
| Manufacturer | ATIAsian Brands |
| MPN | R08E96-50 |
| LCSC Part # | C7501675 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4-Box Set 510 Values * 50pcs Small Parts Organizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Small Parts Organizers | |
| Manufacturer | ATI | |
| Packaging | - | |
| InternalSmallGridSize | 15mm (length) * 22mm (width) * 16mm (height) | |
| ProductShellSize | 280mm (L) * 210mm (W) * 40mm (H) | |
| Specifications | 4-Box Set 510 Values * 50pcs | |
| NumberOfCells | 128 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 249.445 | $ 249.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Material Handling/Small Parts Organizers | |
| Manufacturer | ATI | |
| Packaging | - | |
| InternalSmallGridSize | 15mm (length) * 22mm (width) * 16mm (height) | |
| ProductShellSize | 280mm (L) * 210mm (W) * 40mm (H) | |
| Specifications | 4-Box Set 510 Values * 50pcs | |
| NumberOfCells | 128 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



