LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATI TEC5V6A-D product image
  • TEC5V6A-D thumbnail 1
  • TEC5V6A-D thumbnail 2
  • TEC5V6A-D thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ATI TEC5V6A-DRoHS

Manufacturer
ATIAsian Brands
MPN
TEC5V6A-D
LCSC Part #
C7501671
Packaging
DIP-16
Customer #
Key Attributes
High-efficiency TEC Controller
Datasheetpdf iconATI TEC5V6A-D
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 103.134$ 103.13
Standard Packaging12/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial
ManufacturerATI
PackagingDIP-16
Number of Channels1
Operating Temperature-
Reset Temperature-
Contact Form-
Temperature Hysteresis Configuration-
Programmable Action Temperature Range+15℃~+35℃
FeaturesAdjustable temperature threshold;Fault diagnosis/status indication

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging12
Sales UnitPiece

Introduction

AI Translation

TEC5V6A-D is an electronic module specifically designed to drive thermoelectric coolers (TECs). It features high stability, high energy efficiency, zero EMI, and a compact form factor for precise object temperature regulation. The module provides multiple interfaces for configuring the desired temperature range of the object (i.e., setpoint temperature range), maximum voltage across the TEC, and a compensation network that compensates for higher-order thermal loads to stabilize the temperature control loop. This controller also offers thermistor T-R linearization, temperature measurement and monitoring, temperature control loop status indication, TEC voltage monitoring, power-on delay, and shutdown functions. It incorporates a high-stability, low-noise 3.0V reference voltage, enabling target object temperature setting via a potentiometer (POT) or DAC. The setpoint and measured temperatures cancel each other's errors, delivering high stability in object temperature setting; this reference voltage also serves as the ADC reference to improve measurement accuracy. The TEC5V6A-D is housed in a six-sided metal enclosure that shields against EMI, preventing mutual interference between the controller and electronic components.

Features

AI Translation
  • High efficiency: ≥90%
  • Maximum output current: 6A
  • Maximum output voltage: ±V_VPS
  • Monitors actual temperature of target object
  • High stability: 0.01°C
  • High accuracy
  • High reliability
  • Zero EMI
  • Compact form factor
  • 100% lead-free, RoHS compliant