GENESYS GL3231-OOY04
| Manufacturer | GENESYSAsian Brands |
| MPN | GL3231-OOY04 |
| LCSC Part # | C7501410 |
| Packaging | QFN-52 |
| Customer # | |
| Key Attributes | 2 USB to SD/MMC 5Gbps QFN-52 Interface Controllers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-52 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of ports | 2 | |
| Applications Function | USB to SD/MMC | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-52 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | USB to SD/MMC | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 |
Introduction
GL3231 is a USB 3.1 GEN1 to dual SD 3.0 LUN memory card reader controller. It supports multiple types of SD memory cards, such as Secure Digital cards, SDHC, miniSD and microSD, MultiMediaCard, RS-MMC, MMCmicro, and MMCmobile. It also supports high-density memory cards (capacity up to 2TB), such as SDXC, Ultra High Speed cards, and SD3.0 UHS-I. GL3231 also supports SANDISK EXTREME 160 MB/s microSD UHS-I cards. GL3231 integrates a high-speed 8051 microprocessor and an efficient hardware engine to achieve data transfer performance between USB and various memory card interfaces. It supports ISP (In-System Programming) for firmware upgrades via the USB port from an external SPI flash. It integrates 5V to 3.3V and 3.3V to 1.2V regulators along with power MOSFETs to reduce system BOM cost. It also integrates a 5V to 1.2V DC-DC converter as an alternative to improve power efficiency.
Features
- Compliant with Universal Serial Bus 3.1 Specification (USB 3.1 GEN1)
- Compliant with Universal Serial Bus Specification Revision 2.0 (USB 2.0)
- Compliant with USB Mass Storage Class Specification Version 1.0
- Supports USB Mass Storage Class Bulk-Only Transport protocol
- Supports 1 device address and up to 3 endpoints: Control (0) / Bulk-In (1) / Bulk-Out (2)
- Supports 5 Gbps/SuperSpeed, 480 Mbps/High-Speed, and 12 Mbps/Full-Speed transfer rates
- Integrated SuperSpeed USB/USB 2.0 transceiver macro, Serial Interface Engine, and embedded power-on reset
- Embedded high-speed 8051 microcontroller
- Efficient hardware DMA engine for enhanced data transfer performance between USB and flash card interface
- Supports Secure Digital Card v1.0 / v1.1 / v2.0 / SDHC / SDXC (capacity up to 2TB)
- Supports Secure Digital Card v3.0 UHS-I (Ultra High Speed): SDR12 / SDR25 / SDR50 / DDR50 / SDR104
- Supports DDR200 speed mode for enhanced UHS-I performance
- Supports SANDISK EXTREME 160 MB/s microSD UHS-I cards
- Supports MultiMediaCard
- Supports MMC Specification v3.x / v4.0 / v4.1 / v4.2 / v4.3 / v4.4
- Supports x1/x4-bit data bus
- Supports HUWEI Nano Memory Card
- Supports ISP (In-System Programming) for firmware upgrade via USB port from external SPI flash
- On-chip power MOSFET for flash media card power supply
- On-chip 5V to 3.3V and 3.3V to 1.2V regulators
- On-chip 5V to 1.2V DC-DC converter for improved power efficiency
- Supports overcurrent protection mechanism
- Supports USB 2.0 Link Power Management
- Supports USB 3.1 GEN1 Latency Tolerance Messaging
- Supports USB 3.1 GEN1 U1/U2/U3 low-power link states
- Supports Latency Tolerance Messaging
- Supports remote wakeup function
- Supports Intel Power Optimizer
- Supports Windows Connected Standby
- Supports SD spread spectrum clock for reduced EMI
- QFN52-pin package (6×6mm)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5277 | $ 2.53 |
| 200+ | $ 1.0093 | $ 201.86 |
| 490+ | $ 0.976 | $ 478.24 |
| 980+ | $ 0.9593 | $ 940.11 |
Standard Packaging490/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-52 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of ports | 2 | |
| Applications Function | USB to SD/MMC | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | GENESYS | |
| Packaging | QFN-52 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V |
| Type | Description | |
|---|---|---|
| Number of ports | 2 | |
| Applications Function | USB to SD/MMC | |
| Data Rate | 5Gbps | |
| USB Protocol | USB 3.1;USB 2.0 |
Introduction
GL3231 is a USB 3.1 GEN1 to dual SD 3.0 LUN memory card reader controller. It supports multiple types of SD memory cards, such as Secure Digital cards, SDHC, miniSD and microSD, MultiMediaCard, RS-MMC, MMCmicro, and MMCmobile. It also supports high-density memory cards (capacity up to 2TB), such as SDXC, Ultra High Speed cards, and SD3.0 UHS-I. GL3231 also supports SANDISK EXTREME 160 MB/s microSD UHS-I cards. GL3231 integrates a high-speed 8051 microprocessor and an efficient hardware engine to achieve data transfer performance between USB and various memory card interfaces. It supports ISP (In-System Programming) for firmware upgrades via the USB port from an external SPI flash. It integrates 5V to 3.3V and 3.3V to 1.2V regulators along with power MOSFETs to reduce system BOM cost. It also integrates a 5V to 1.2V DC-DC converter as an alternative to improve power efficiency.
Features
- Compliant with Universal Serial Bus 3.1 Specification (USB 3.1 GEN1)
- Compliant with Universal Serial Bus Specification Revision 2.0 (USB 2.0)
- Compliant with USB Mass Storage Class Specification Version 1.0
- Supports USB Mass Storage Class Bulk-Only Transport protocol
- Supports 1 device address and up to 3 endpoints: Control (0) / Bulk-In (1) / Bulk-Out (2)
- Supports 5 Gbps/SuperSpeed, 480 Mbps/High-Speed, and 12 Mbps/Full-Speed transfer rates
- Integrated SuperSpeed USB/USB 2.0 transceiver macro, Serial Interface Engine, and embedded power-on reset
- Embedded high-speed 8051 microcontroller
- Efficient hardware DMA engine for enhanced data transfer performance between USB and flash card interface
- Supports Secure Digital Card v1.0 / v1.1 / v2.0 / SDHC / SDXC (capacity up to 2TB)
- Supports Secure Digital Card v3.0 UHS-I (Ultra High Speed): SDR12 / SDR25 / SDR50 / DDR50 / SDR104
- Supports DDR200 speed mode for enhanced UHS-I performance
- Supports SANDISK EXTREME 160 MB/s microSD UHS-I cards
- Supports MultiMediaCard
- Supports MMC Specification v3.x / v4.0 / v4.1 / v4.2 / v4.3 / v4.4
- Supports x1/x4-bit data bus
- Supports HUWEI Nano Memory Card
- Supports ISP (In-System Programming) for firmware upgrade via USB port from external SPI flash
- On-chip power MOSFET for flash media card power supply
- On-chip 5V to 3.3V and 3.3V to 1.2V regulators
- On-chip 5V to 1.2V DC-DC converter for improved power efficiency
- Supports overcurrent protection mechanism
- Supports USB 2.0 Link Power Management
- Supports USB 3.1 GEN1 Latency Tolerance Messaging
- Supports USB 3.1 GEN1 U1/U2/U3 low-power link states
- Supports Latency Tolerance Messaging
- Supports remote wakeup function
- Supports Intel Power Optimizer
- Supports Windows Connected Standby
- Supports SD spread spectrum clock for reduced EMI
- QFN52-pin package (6×6mm)
C7501410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

