LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GENESYS GL3232S-ONY04 product image
Images for reference only

GENESYS GL3232S-ONY04RoHS

Manufacturer
GENESYSAsian Brands
MPN
GL3232S-ONY04
LCSC Part #
C7501409
Packaging
QFN-48
Customer #
Key Attributes
USB to SD 5Gbps QFN-48 Interface Controllers RoHS
Datasheetpdf iconGENESYS GL3232S-ONY04
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8008$ 4.80
200+$ 1.9155$ 383.10
490+$ 1.8519$ 907.43
980+$ 1.82$ 1783.60
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Interface Controllers
ManufacturerGENESYS
PackagingQFN-48
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.25V
Number of ports-
Applications FunctionUSB to SD
Data Rate5Gbps
USB ProtocolUSB 3.1;USB 2.0

Introduction

AI Translation

GL3232S is an USB 3.1 GEN1 to SD 4.0 Single LUN Memory Card Reader Controller. GL3232S supports various types of SD memory cards, such as Secure Digital (SD), SDHC, miniSD and microSD (T-Flash), MultiMediaCard (MMC), RS-MMC, MMCmicro and MMCmobile. It also supports high density memory cards (Capacity up to 2TB), such as SDXC, ultra high speed memory cards, SD3.0 UHS-I and the latest generation high speed memory cards SD4.0 UHS-II card. GL3232S also supports SANDISK EXTREME 160 MB/s microSD UHS-I CARD. The GL3232S integrates a high speed 8051 microprocessor and a high efficiency hardware engine for the best data transfer performance between USB and various memory card interfaces. It supports ISP (In System Programming) for firmware upgrade from the external SPI Flash via USB port. It integrates 5V to 3.3V and 3.3V to 1.2V regulators and power MOSFETs which can reduce system BOM cost. It also integrates 5V to 1.2V DC-DC as alternative to improve the power efficiency.

Features

AI Translation
  • USB specification compliance
  • Comply with Universal Serial Bus 3.1 Specification (USB 3.1 GEN1)
  • Comply with Universal Serial Bus Specification rev. 2.0 (USB 2.0)
  • Comply with USB Mass Storage Class Specification rev. 1.0
  • Support USB Mass Storage Class Bulk-Only Transport (BOT)
  • Support 1 device address and up to 3 endpoints: Control (0) / Bulk Data Read In (1) / Bulk Data Writ Out (2)
  • Support 5 Gbps/SuperSpeed, 480 Mbps/high-speed, and 12 Mbps/full-speed transfer rates
  • Integrated USB building blocks SuperSpeed USB/USB 2.0 transceiver macro (UTM), Serial Interface Engine (SIE), and embedded Power-On Reset (POR)
  • Embedded high speed 8051 micro-controller
  • High efficiency hardware DMA engine improves data transfer performance between USB and flash card interfaces
  • Support Secure Digital v1.0 / v1.1 / v2.0/ SDHC / SDXC (capacity up to 2TB)
  • Support Secure Digital v3.0 UHS-I (Ultra High Speed): SDR12/SDR25/SDR50/DDR50/SDR104
  • Support Secure Digital v4.0 UHS-II: Full Duplex Mode and Half Duplex Mode
  • Support DDR200 speed mode to enhance the UHS-I performance
  • Support SANDISK EXTREME 160 MB/s microSD UHS-I CARD
  • Support MultiMediaCard (MMC) - MMC specification v3.x / v4.0 / v4.1 / v4.2 / v4.3 / v4.4 x1 / x4 bit data bus
  • Support HUAWEI Nano Memory Card
  • Support ISP (In System Programming) for firmware upgrade from the external SPI Flash via USB port
  • On-Chip power MOSFETs for supplying flash media card power
  • On-chip 5V to 3.3V and 3.3V to 1.2V regulator
  • On-chip 5V to 1.2V DC-DC to improve power efficiency.
  • Support Over-Current protection mechanism
  • Support USB 2.0 LPM (Link Power Management)
  • Support USB 3.1 GEN1 LTM (Latency Tolerance Messaging)
  • Support USB 3.1 GEN1 U1/U2/U3 low power link state
  • Support Latency Tolerance Messaging
  • Support remote wakeup function
  • Support Intel Power Optimi