Dersonic HMP-605P250VAC
| Manufacturer |
Dersonic
Asian Brands |
| Mfr. Part # | HMP-605P250VAC |
| LCSC Part # | C7501332 |
| Package | Through Hole |
| Customer # | |
| Description | ±10% 250V 6uF -40℃~+90℃ Through Hole Thin Film Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | Dersonic | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5654 | $ 0.57 |
10+ | $ 0.4582 | $ 4.58 |
30+ | $ 0.403 | $ 12.09 |
200+ | $ 0.3387 | $ 67.74 |
400+ | $ 0.3065 | $ 122.60 |
1,000+ | $ 0.2896 | $ 289.60 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$