Littelfuse/IXYS DSEP2X101-04A
| Manufacturer | |
| Mfr. Part # | DSEP2X101-04A |
| LCSC Part # | C7501306 |
| Package | SOT-227B |
| Customer # | |
| Key Attributes | Diode 400V 100A SOT-227B |
| Description | 30ns 400V 100A 1.54V@100A SOT-227B Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOT-227B |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 22.8801 | $ 22.88 |
30+ | $ 21.7457 | $ 652.37 |
Standard Packaging 10/Full
Tube | ||
Better price for more quantity?
$